UA723CD | Texas Instruments
Voltage regulators, 2-37 V, 150 mA, positive, SOIC-14, UA723CD
NCNR (non cancelable / non returnable)
Adjustable Linear Voltage Regulator, UA723CD, Texas Instruments
The UA723CD is a precision integrated-circuit voltage regulator, featuring high ripple rejection, excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150-mA output transistor, and an adjustable-output current limiter. The device is designed for use in positive or negative power supplies as a series, shunt, switching, or floating regulator. For output currents exceeding 150 mA, additional pass elements can be connected as shown in Figures 4 and 5.
Features
- Adjustable Current-Limiting Capability
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-14 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 9.5-40 V | |
| Output voltage DC | 2-37 V | |
| Output current | 150 mA | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |