LP3982IMM-ADJ/NOPB | Texas Instruments

Voltage regulators, 1.8-3.3 V, 300 mA, positive, VSSOP-8, LP3982IMM-ADJ/NOPB

Order No.: 70S1362
MPN:
LP3982IMM-ADJ/NOPB
LP3982IMM-ADJ/NOPB Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.4641 €

Low-Dropout Voltage Regulator, LP3982IMM-ADJ/NOPB, Texas Instruments

The LP3982IMM-ADJ/NOPB suits a battery-powered application because of its shutdown mode (1 nA typical), low quiescent current (90 µA typical), and low dropout voltage (120 mV typical). The low dropout voltage allows for more utilization of a battery’s available energy by operating closer to its end-of-life voltage. The LP3982IMM-ADJ/NOPB device’s PMOS output transistor consumes relatively no drive current compared to PNP LDO regulators.

Features

  • Stable With Small Ceramic Output Capacitors
  • Overtemperature/Overcurrent Protection

Applications

  • Wireless Handsets
  • DSP Core Power
  • Battery Powered Electronics
  • Portable Information Appliances
Technical specifications
Filter Property Value
Assembly SMD
Enclosure VSSOP-8
Version adjustable
Number of Regulators 1
Input voltage AC 2.5-6 V
Output voltage DC 1.8-3.3 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes