LP3982IMM-3.3/NOPB | Texas Instruments
Voltage regulators, 1.8-3.3 V, 300 mA, positive, VSSOP-8, LP3982IMM-3.3/NOPB
Order No.: 70S1360
MPN:
LP3982IMM-3.3/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 1 Week
Low-Dropout Voltage Regulator, LP3982IMM-3.3/NOPB, Texas Instruments
The LP3982IMM-3.3/NOPB suits a battery-powered application because of its shutdown mode (1 nA typical), low quiescent current (90 µA typical), and low dropout voltage (120 mV typical). The low dropout voltage allows for more utilization of a battery’s available energy by operating closer to its end-of-life voltage. The LP3982IMM-3.3/NOPB device’s PMOS output transistor consumes relatively no drive current compared to PNP LDO regulators.
Features
- Stable With Small Ceramic Output Capacitors
- Overtemperature/Overcurrent Protection
Applications
- Wireless Handsets
- DSP Core Power
- Battery Powered Electronics
- Portable Information Appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | VSSOP-8 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.5-6 V | |
| Output voltage DC | 1.8-3.3 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MY |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |