LP2980IM5-3.0/NOPB | Texas Instruments
Voltage regulators, 2.5-5 V, 50 mA, positive, SOT-23, LP2980IM5-3.0/NOPB
NCNR (non cancelable / non returnable)
Low-Dropout Voltage Regulator, LP2980IM5-3.0/NOPB, Texas Instruments
The LP2980IM5-3.0/NOPB is a fixed-output, wide-input, low-dropout (LDO) voltage regulator supporting an input voltage range from 2.5V to 16V and up to 50mA of load current. The LP2980IM5-3.0/NOPB supports an output range of 1.2V to 5.0V. Additionally, the LP2980IM5-3.0/NOPB has a 1% output accuracy across load and temperature that can meet the needs of a low-voltage microcontroller (MCU) or processor. The LP2980IM5-3.0/NOPB provides wide bandwidth PSRR performance of 75dB at 1kHz and 45dB at 1MHz to help attenuate the switching frequency of an upstream DC/DC converter and minimize post-regulator filtering. The internal soft-start time and current-limit protection reduce inrush current during startup, thus minimizing input capacitance. Standard protection features, such as overcurrent and overtemperature protection, are included.
Features
- Output current limiting and thermal protection
- Stable with 2.2µF ceramic capacitors (new chip)
Applications
- Residential breakers
- Solid state drives (SSD)
- Electricity meters
- Building automation
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.1-16 V | |
| Output voltage DC | 2.5-5 V | |
| Output current | 50 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | GB |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |