LM3886TF/NOPB | Texas Instruments

IC AMP AB MONO 68W TO220-11LM3886TF/NOPB

Order No.: 70S1308
MPN:
LM3886TF/NOPB
LM3886TF/NOPB Texas Instruments Audio ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.522 € *
Available in 5 Days: 230 pcs. - if ordered today
Total Price:
45.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.522 €

Audio Power Amplifier, LM3886TF/NOPB, Texas Instruments

The LM3886TF/NOPB is a high-performance audio power amplifier capable of delivering 68 W of continuous average power to a 4 Ω load and 38 W into 8 Ω with 0.1% THD+N from 20 Hz-20 kHz. The performance of the LM3886TF/NOPB is enhanced by its Self Peak Instantaneous Temperature (°Ke) (SPiKe) protection circuitry, which provides a dynamically protected Safe Operating Area (SOA). SPiKe protection safeguards the output against overvoltage, undervoltage, overloads-including shorts to the supplies-thermal runaway, and instantaneous temperature peaks. The LM3886TF/NOPB maintains an excellent signal-to-noise ratio of greater than 92 dB with a typical low noise floor of 2.0 µV. It exhibits extremely low THD+N values of 0.03% at the rated output into the rated load across the audio spectrum, and provides excellent linearity with an IMD (SMPTE) typical rating of 0.004%.

Features

  • An Input Mute Function
  • Output Protection from a Short to Ground or to the Supplies via Internal Current Limiting Circuitry
  • Output Over-Voltage Protection against Transients from Inductive Loads

Applications

  • Component stereo
  • Compact stereo
  • Self-powered speakers
  • Surround-sound amplifiers
  • High-end stereo TVs
Technical specifications
Filter Property Value
Enclosure TO-220
Assembly THT
Input voltage 60 V
Output current 11.5 A
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
MSL MSL 1
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes