LM3886T/NOPB | Texas Instruments
IC AMP CLSS AB MONO 68W TO220-11LM3886T/NOPB
NCNR (non cancelable / non returnable)
Audio Power Amplifier, LM3886T/NOPB, Texas Instruments
The LM3886T/NOPB is a high-performance audio power amplifier capable of delivering 68 W of continuous average power to a 4 Ω load and 38 W into 8 Ω with 0.1% THD+N from 20 Hz-20 kHz. The performance of the LM3886T/NOPB is enhanced by its Self Peak Instantaneous Temperature (°Ke) (SPiKe) protection circuitry, which provides a dynamically protected Safe Operating Area (SOA). SPiKe protection safeguards the output against overvoltage, undervoltage, overloads-including shorts to the supplies-thermal runaway, and instantaneous temperature peaks. The LM3886T/NOPB maintains an excellent signal-to-noise ratio of greater than 92 dB with a typical low noise floor of 2.0 µV. It exhibits extremely low THD+N values of 0.03% at the rated output into the rated load across the audio spectrum, and provides excellent linearity with an IMD (SMPTE) typical rating of 0.004%.
Features
- An Input Mute Function
- Output Protection from a Short to Ground or to the Supplies via Internal Current Limiting Circuitry
- Output Over-Voltage Protection against Transients from Inductive Loads
Applications
- Component stereo
- Compact stereo
- Self-powered speakers
- Surround-sound amplifiers
- High-end stereo TVs
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-220 | |
| Assembly | THT | |
| Input voltage | 60 V | |
| Output current | 11.5 A | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |