NE555D | Texas Instruments
Timer/oscillator, SO8, 70 °C, 4.5 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: On Request
ICs series NE.
Technical attributes (type, function, package, manufacturer): NE555D, Programmable Timer And Oscillator, SO8, Texas Instruments
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MA |
| Original Packaging | Bar with 75 pieces |
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |