TPS5420D | Texas Instruments
Step-down converter, 1.22-31 V, 2 A, SOIC-8, Texas Instruments TPS5420D
NCNR (non cancelable / non returnable)
Step-Down Converter, TPS5420D, Texas Instruments
The TPS5420D is a high-output-current PWM converter that integrates a low-resistance high-side N-channel MOSFET. Included on the substrate with the listed features is a high-performance voltage error amplifier that provides tight voltage regulation accuracy under transient conditions; an undervoltage-lockout circuit to prevent start-up until the input voltage reaches 5.5 V; an internally set slow-start circuit to limit inrush currents; and a voltage feed-forward circuit to improve the transient response. Using the ENA pin, shutdown supply current is reduced to 18 µA typically. Other features include an active-high enable, overcurrent limiting, overvoltage protection, and thermal shutdown. To reduce design complexity and external component count, the TPS5420D feedback loop is internally compensated.#
Features
- Internal Compensation Minimizes External Parts Count
- Improved Line Regulation and Transient Response by Input Voltage Feed Forward
- System Protected by Over Current Limiting, Over Voltage Protection and Thermal Shutdown
Applications
- Industrial and Car Audio Power Supplies
- Battery Chargers, High Power LED Supply
| Filter | Property | Value |
|---|---|---|
| Input voltage | 36 V | |
| Enclosure | SOIC-8 | |
| Output voltage DC | 1.22-31 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 2 A | |
| Input voltage AC | 5.5-36 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 2 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |