PTH08T261WAZ | Texas Instruments
DC-DC converter IC, 0.69-5.5 V, 3 A, SMD Modul, Texas Instruments PTH08T261WAZ
NCNR (non cancelable / non returnable)
Power Module, PTH08T261WAZ, Texas Instruments
This regulator represents the 2nd generation of power modules which include a reduced footprint and improved features. The PTH08T261WAZ is optimized to be used in applications requiring all ceramic capacitors. Operating from an input voltage range of 4.5V to 14V, the PTH08T261WAZ requires a single resistor to set the output voltage to any value over the range, 0.69V to 5.5V. The wide input voltage range makes the PTH08T261WAZ particularly suitable for advanced computing and server applications that use a loosely regulated 8-V to 12-V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5-V, 8-V, or 12-V intermediate bus architectures.
Features
- Output Overcurrent Protection (Nonlatching, Auto-Reset)
- Prebias Startup
- On/Off Inhibit
- Differential Output Voltage Remote Sense
- Adjustable Undervoltage Lockout
Applications
- Complex Multi-Voltage Systems
- Microprocessors
- Bus Drivers
| Filter | Property | Value |
|---|---|---|
| Input voltage | 14 V | |
| Enclosure | SMD module | |
| Output voltage DC | 0.69-5.5 V | |
| max. operating temperature | 85 °C | |
| Output current | 3 A | |
| Input voltage AC | 4.5-14 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |