LM2676S-5.0/NOPB | Texas Instruments

Downward regulation, 5 V, 3 A, DDPAK/TO-263, Texas Instruments LM2676S-5.0/NOPB

Order No.: 70S1266
MPN:
LM2676S-5.0/NOPB
LM2676S-5.0/NOPB Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.7017 €

Step-Down Voltage Regulator, LM2676S-5.0/NOPB, Texas Instruments

The LM2676S-5.0/NOPB regulator is a monolithic integrated circuit that provides all of the active functions for a step-down (buck) switching regulator capable of driving up to a 3 A load with excellent line and load regulation characteristics. High efficiency (> 90%) is obtained through the use of a low ON-resistance DMOS power switch. The Simple Switcher power converter concept provides a complete design using a minimum number of external components. A high fixed-frequency oscillator (260 kHz) allows the use of a physically smaller-sized component. A standard inductor for use with the LM2676S-5.0/NOPB is available from a manufacturer to greatly simplify the design process. The LM2676S-5.0/NOPB regulator also has built-in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50 µA quiescent current standby condition. The output voltage is specified to a ±2% tolerance. The clock frequency is controlled within a ±11% tolerance.

Features

  • Efficiency up to 94%
  • Simple and easy to design with

Applications

  • Communication module
  • Electricity meter
  • Calling button operating panel
  • Motor drives
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure DDPAK/TO-263
Output voltage DC 5 V
Assembly SMD
max. operating temperature 125 °C
Output current 3 A
Input voltage AC 8-40 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin GB
MSL MSL 3
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes