LM2672MX-ADJ/NOPB | Texas Instruments

Downward regulation, 1.21-37 V, 1 A, SOIC-8, Texas Instruments LM2672MX-ADJ/NOPB

Order No.: 70S1240
MPN:
LM2672MX-ADJ/NOPB
LM2672MX-ADJ/NOPB Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Available in 5 Days: 2,895 pcs. - if ordered today
Total Price:
20.53 € *
Price list
Quantity
Price per unit*
5 pcs.
4.1055 €
25 pcs.
3.8080 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

Step-Down Voltage Regulator, LM2672MX-ADJ/NOPB, Texas Instruments

The LM2672MX-ADJ/NOPB regulator is a monolithic integrated DC-DC converter built with an LMDMOS process. The regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1-A load current with excellent line and load regulation. Requiring a minimum number of external components, the regulator is simple to use and includes patented internal frequency compensation, a fixed-frequency oscillator, external shutdown, soft-start, and frequency synchronization. The LM2672MX-ADJ/NOPB operates at a switching frequency of 260 kHz, thus allowing smaller-sized filter components than those required with lower-frequency switching regulators. Because of its very high efficiency (>90%), the copper traces on the printed-circuit board are the only heat sinking required

Features

  • Requires only 5 External Components
  • Specified 1-A Output Load Current
  • 260-kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • Soft-Start and Frequency Synchronization
  • Thermal Shutdown and Current Limit Protection

Applications

  • Simple High Efficiency (>90%) Step-Down (Buck) Regulator
  • Efficient Preregulator for Linear Regulators
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure SOIC-8
Output voltage DC 1.21-37 V
Assembly SMD
max. operating temperature 125 °C
Output current 1 A
Input voltage AC 8-40 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes