LM2651MTC-ADJ/NOPB | Texas Instruments
Downward regulation, 1.24-13 V, 1.5 A, TSSOP-16, Texas Instruments LM2651MTC-ADJ/NOPB
NCNR (non cancelable / non returnable)
Switching Regulator, LM2651MTC-ADJ/NOPB, Texas Instruments
The LM2651MTC-ADJ/NOPB switching regulator provides high-efficiency power conversion over a 100:1 load range (1.5 A to 15 mA). This feature makes the LM2651MTC-ADJ/NOPB an ideal fit for a battery-powered application that demands long battery life in both run and standby mode. Synchronous rectification is used to achieve up to 97% efficiency. At light load, the LM2651MTC-ADJ/NOPB enters a low-power hysteretic or sleep mode to maintain high efficiency. In many applications, the efficiency still exceeds 80% at a 15-mA load. A shutdown pin is available to disable the LM2651MTC-ADJ/NOPB and reduce the supply current to less than 10 µA. The LM2651MTC-ADJ/NOPB contains patented current-sensing circuitry for current-mode control. This feature eliminates the external current-sensing resistor required by another current-mode DC-DC converter.
Features
- 300-kHz Fixed Frequency Internal Oscillator
- 7-µA Shutdown Current
- Patented Current Sensing for Current Mode Control
- Input Undervoltage Lockout
- Adjustable Soft-Start
- Current Limit and Thermal Shutdown
Applications
- Personal Digital Assistants (PDAs)
- Computer Peripherals
- Battery-Powered Devices
- Handheld Scanners
- High-Efficiency 5-V Conversion
| Filter | Property | Value |
|---|---|---|
| Input voltage | 14 V | |
| Enclosure | TSSOP-16 | |
| Output voltage DC | 1.24-13 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 1.5 A | |
| Input voltage AC | 4-14 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |