LM2577T-ADJ/NOPB | Texas Instruments

Upward regulator, 11.6-12.4 V, 3 A, TO-220, Texas Instruments LM2577T-ADJ/NOPB

Order No.: 70S1188
MPN:
LM2577T-ADJ/NOPB
LM2577T-ADJ/NOPB Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
6.2594 €

Step-Up Voltage Regulator, LM2577T-ADJ/NOPB, Texas Instruments

The LM2577T-ADJ/NOPB is a monolithic integrated circuit that provides all of the power and control functions for a step-up (boost), flyback, or forward converter switching regulator. Requiring a minimum number of external components, this regulator is cost-effective and simple to use. Listed in this data sheet is a standard inductor or flyback transformer designed to work with this switching regulator. Included on the chip is a 3.0A NPN switch and its associated protection circuitry, consisting of current and thermal limiting, and undervoltage lockout.

Features

  • Requires Few External Components
  • Current-mode Operation for Improved Transient Response, Line Regulation, and Current Limit
  • 52 kHz Internal Oscillator
  • Soft-start Function Reduces In-rush Current During Start-up
  • Output Switch Protected by Current Limit, Under-voltage Lockout, and Thermal Shutdown

Applications

  • Simple Boost Regulator
  • Flyback and Forward Regulators
  • Multiple-output Regulator
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure TO-220
Output voltage DC 11.6-12.4 V
Assembly THT
max. operating temperature 125 °C
Output current 3 A
Input voltage AC 3.5-40 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin DE
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes