LM2576HVT-12/NOPB | Texas Instruments
Downward regulation, 12 V, 3 A, TO-220, Texas Instruments LM2576HVT-12/NOPB
NCNR (non cancelable / non returnable)
Step-Down Voltage Regulator, LM2576HVT-12/NOPB, Texas Instruments
The LM2576HVT-12/NOPB regulator is a monolithic integrated circuit that provides all the active function for a step-down (buck) switching regulator, capable of driving a 3-A load with excellent line and load regulation. Requiring a minimum number of external component, this regulator is simple to use and includes fault protection and a fixed-frequency oscillator. The LM2576HVT-12/NOPB offers a high-efficiency replacement for a popular three-terminal linear regulator. It substantially reduces the size of the heat sink, and in some cases no heat sink is required.
Features
- Requires only four external components
- 52-kHz fixed-frequency internal oscillator
- TTL-shutdown capability, low-power standby mode
- High efficiency
Applications
- Motor drives
- Merchant network and server PSU
- Appliances
- Test and measurement equipment
| Filter | Property | Value |
|---|---|---|
| Input voltage | 60 V | |
| Enclosure | TO-220 | |
| Output voltage DC | 12 V | |
| Assembly | THT | |
| max. operating temperature | 125 °C | |
| Output current | 3 A | |
| Input voltage AC | 4-60 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |