0563 1063 | Testo
Testo piercing thermometer, 0563 1063, testo 106 Set
NCNR (non cancelable / non returnable)
Penetration Thermometer, 0563 1063, Testo
The testo 106 Food Thermometer Kit is a compact, HACCP-compliant tool designed for rapid and accurate core temperature measurements in food. Its slim, 2.3 mm probe tip ensures minimal impact on food, while the IP67-rated TopSafe protective case offers durability and hygiene. Ideal for professionals in kitchens, catering, and food safety inspections. Equipped with visual and audible alarms, the testo 106 notifies users when temperature thresholds are exceeded, aiding in the monitoring of critical control points. The device's IP67-rated TopSafe protective case ensures durability and hygiene, making it suitable for demanding environments. The kit includes the testo 106 thermometer, a protective case, a clip with a sensor protective cap, batteries, a user guide, and a calibration protocol, providing a comprehensive solution for food temperature measurement needs.
Features
- Small, handy, operable with just a few buttons, and ready for immediate use
- For quick and accurate measurement of core temperature (e.g., during food inspections)
- Fine measuring tip with a diameter of 2.2 mm: puncture holes barely visible
- Easy-to-read LCD display
- Protective cap protects measuring tip from damage
| Filter | Property | Value |
|---|---|---|
| Product type | piercing thermometer | |
| Version | with visual and audible alarm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 275 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.5 °C, ±1 °C, ±1 % | |
| Response Time | 10 s |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| Electrical equipment take-back | |
| SVHC free | not_specified |