0563 1063. | Testo

Testo piercing thermometer, 0563 1063., testo 106 Set

Order No.: 22K8631
EAN: 4029547007569
MPN:
0563 1063.
testo 106 Set
0563 1063. Testo Thermometers and Displays Image 1
0563 1063. Testo Thermometers and Displays Image 2
0563 1063. Testo Thermometers and Displays Image 3
0563 1063. Testo Thermometers and Displays Image 4
0563 1063. Testo Thermometers and Displays Image 5
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Testo piercing thermometer, 0563 1063, testo 106 Set
Testo piercing thermometer, 0563 1063, testo 106 Set
Order No.: 22K8660
Manufacturer: Testo
per pc. 71.281 € *

Food thermometer, 0563 1063, Testo

The 0563 1063 is a food probe thermometer with a protective case that ensures that your thermometer complies with EN 13485 and that it is splash water proof and protected against dirt ingress. In addition, there’s also a clip for safe and easy storage (i.e. secured to a wall or attached to your belt). This product is ideal for carrying out quick core temperature checks of different types of food.

Features

  • Extremely fast results – up to two temperature measurements per second
  • Visual and audible alarm: LED lights up, alarm sounds
  • Slim, rugged measuring tip that leaves hardly visible puncture marks
  • Auto hold: automatic final recognition value
  • TopSafe protective case
  • Waterproof and dirt resistant
  • Dishwasherproof
Technical specifications
Filter Property Value
Product type piercing thermometer
min. operating temperature -20 °C
max. operating temperature 50 °C
Resolution 0.1 °C
Accuracy ±1 %, ±1 °C
Response Time 10 s
Logistics
Property Value
Customs tariff number 90251900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 22K8660

Manufacturer SKU:

 0563 1063

 

Standard delivery time from the manufacturer is: 1 Week
71.28 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.281 €
10 pcs.
67.711 €
50 pcs.
64.855 €
100 pcs.
62.951 €