0560 1063 | Testo

Testo food thermometer, 0560 1063, testo 106

Order No.: 22K8659
EAN: 4029547007552
MPN:
0560 1063
testo 106
Series: testo 106
0560 1063 Testo Thermometers and Displays Image 1
0560 1063 Testo Thermometers and Displays Image 2
0560 1063 Testo Thermometers and Displays Image 3
0560 1063 Testo Thermometers and Displays Image 4
0560 1063 Testo Thermometers and Displays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.3310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.33 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3310 €
10 pcs.
63.3675 €
50 pcs.
61.4635 €
100 pcs.
59.3810 €
*incl. VAT plus shipping costs
Subject to prior sale

Penetration Thermometer, 0560 1063, Testo

The testo 106 is a compact and reliable penetration thermometer designed for rapid and precise core temperature measurements in food products. Capable of performing up to two measurements per second, it ensures efficiency in industrial kitchens, catering services, and food retail sectors. The slim probe minimizes puncture marks, and customizable alarms provide immediate alerts for critical temperatures. When paired with the optional TopSafe protective case, the thermometer meets HACCP and EN 13485 standards, offering robust protection and compliance with food safety regulations.

One of the standout features of the testo 106 is its rapid response time, allowing up to two measurements per second. This efficiency is particularly beneficial during busy food processing or service periods, enabling quick verification of product temperatures to maintain safety and quality standards. The thermometer's probe is designed with a narrow 2.2 mm diameter tip, ensuring that puncture holes in products are minimal and preserving the integrity of the food items. Users can set specific temperature limits, and the device will emit both visual and acoustic alarms if these thresholds are breached, providing immediate notification of potential issues.

Features

  • Small, handy, operable with just a few buttons, and ready for immediate use
  • For quick and accurate measurement of core temperature (e.g., during food inspections)
  • Easy-to-read LCD display
  • Protective cap protects measuring tip from damage
  • Battery life of up to 350 hours
Technical specifications
Filter Property Value
Product type food thermometer
Version with visual and audible alarm
min. operating temperature -50 °C
max. operating temperature 275 °C
Resolution 0.1 °C
Accuracy ±0.5 °C, ±1 °C, ±1 %
Response Time 10 s
Logistics
Property Value
Customs tariff number 90251900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes