0563 2417 | Testo
Testo vane anemometer, 0563 2417, testo 417 Set 2
NCNR (non cancelable / non returnable)
Vane anemometer, 0563 2417, Testo
The compact vane anemometer including two measurement funnels and a flow straightener was developed to make it as easy as possible for you to take measurements on air inlets and outlets as well as plate and swirl outlets of air conditioning and ventilation systems. The integrated 100 mm vane quickly ensures precise results. Time and point average values as well as the volume flow are automatically calculated in the instrument and shown on the display. This allows balanced residential ventilation systems to be adjusted particularly efficiently - including quick documentation with the testo Smart App.
Features
- Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
- Efficient regulation of balanced residential ventilation and fast documentation with the Smart App
- Fast in-app configuration, graph history, second screen and measurement data memory in the Smart App
- Timed and point mean value calculation
| Filter | Property | Value |
|---|---|---|
| Product type | vane anemometer | |
| Version | with app connection | |
| Resolution | 0.1 °C, 0.01 m/s, 0.1 m³/h to 1 m³/h | |
| Accuracy | ±0.5 °C, ±0.1 m/s + 1.5 % | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP20/IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 90268020 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |