0563 0510 | Testo
Testo pressure gauge, 0563 0510, testo 510 Set
NCNR (non cancelable / non returnable)
Differential pressure meter Testo 510
For precise and temperature compensated measurement of differential pressure, display in Pascal unit across the entire measuring range, flow measurement in combination with a pitostatic tube, air density compensation for precise measured values, magnets at the rear side of the instrument allow free-hand operation
Measuring range: 0 to 100 hPa
Resolution: 0.01 hPa
Tolerance: ±0.03 hPa (0 to 0.30 hPa), ±0.05 hPa (0.31 to 1.00 hPa), ±0.1 hPa +1.5% from average (1.01 hPa to 100 hPa)
Operating temperatures: 0 to +50 °C
Dimensions (including the protective cap): 119 x 46 x 25 mm
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | LCD with illumination | |
| Resolution | 0.01 hPa | |
| measurement range | 0 to 100 hPa | |
| Accuracy | ±1.5 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90262020 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/06 |
| RoHS conform | not_relevant |
| SVHC free | Yes |