07063-00001-22 | Tesa

Adhesive tape, 1240 x 0.8 mm, double sided, foamed acrylate, black, 25 m, 07063-00001-22

Order No.: 17L3075
EAN: 4042448358394
MPN:
07063-00001-22
tesa ACXplus 7063 High Adh. 25m x 1240mm, schwarz
Series: 7063
07063-00001-22 Tesa Adhesive Tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,574.7984 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,574.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,574.7984 €

Double-sided acrylic foam tape, 07063-00001-22, Tesa

The 07063-00001-22 is designed for bonding of “hard-to-bond-materials” such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It is a high-performance acrylic foam tape for permanent indoor mounting applications.

Features

  • High adhesion levels on hard to bond substrates
  • Resistance to plasticizer migration

Applications

  • Decorative elements
  • Emblem mounting
  • Trims & profiles
Technical specifications
Filter Property Value
Product type adhesive tape
Version double sided
Material foamed acrylate
Length 25 m
Width 1240 mm
Thickness 0.8 mm
Adhesive cement modified acrylate
max. operating temperature 170 °C
Colour black
Logistics
Property Value
Customs tariff number 35069190
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes