04331 00FARBLOS 50M 19MM | Tesa
Crepe tape, 19 x 0.11 mm, polyester, transparent, 50 m, 04331 00FARBLOS 50M 19MM
NCNR (non cancelable / non returnable)
Self-adhesive and highly heat-resistant masking tapes, type Tesakrepp 4331-.
For example, for masking jobs with scratch-/impact-proof powder coating and subsequent high-temperature burn-in (up to 200 °C). For masking PCBs for wave soldering, endless bonding of siliconized film and paper etc; Carrier: polyester/fleece. Adhesive: silicon rubber. Bonding strength: 10 N/25 mm. Overall thickness: 0.11 mm. Thermal resistance: 200 °C (1.0 h). Tensile strength: 133 N/25 mm. Elongation at fracture: 100 %. Color: chamois. Roll length: 50 m.
Type: 04331-00, width 19 mm
| Filter | Property | Value |
|---|---|---|
| Product type | crepe tape | |
| Material | polyester | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.11 mm | |
| Adhesive cement | Silicone rubber | |
| max. operating temperature | 200 °C | |
| Colour | transparent |
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |