100022951 | Telegärtner
USB-A socket, flange kit Keystone, USB 2.0, 100022951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1828 € *
Standard delivery time from the manufacturer is: On Request
USB-A socket, J00020A0480, Telegärtner
STX V6 Bulkhead with USB-Keystone Type A, f-f.
Features
- With mounting set
- Phosphor Bronze, min 1 µm Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| USB Standard | USB 2.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |