100026388 | Telegärtner
Assembly case for 1 1/4" + 1 5/8" connectors, 17 pieces, Telegärtner, 100026388
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,021.3889 € *
Standard delivery time from the manufacturer is: On Request
Termination tool set, 100026388, Telegärtner
Termination tool set for 1 6.35 mm + 1 15.88 mm SIMFix Pro connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 17 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |