100022297 | Telegärtner
Wall distributor, modular, (H x W x D) 260 x 390 x 100 mm, gray, 100022297
Order No.: 80F0766
EAN: 4018359478018
MPN:
100022297
H02050A0303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
275.2827 € *
Standard delivery time from the manufacturer is: On Request
Accessory for Network and Telecommunications Connectors, H02050A0303, Telegärtner
Modular Wall Distributor SAM-SE, with 4 SE cassettes
FEATURES
- Housing with 2 swivel doors, separately lockable
- each three cable entries on top/bottom for M25
- with 4 SE cassettes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall distributor | |
| Version | modular | |
| Height | 260 mm | |
| Width | 390 mm | |
| Depth | 100 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |