100025845 | Telegärtner
Cutter blade for N00091A0015, N00091A0022, cable Ø 12.7 mm, 100025845
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7631 € *
Standard delivery time from the manufacturer is: On Request
Cutting Tool, 100025845, Telegärtner
Spare blades (4 large, 1 small), Cable group: G21 (1/2"); G24 (7/8").
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | N00091A0015, N00091A0022 | |
| Cable Diameter | 12.7 mm | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |