100025840 | Telegärtner
Stripping tool for SIMFix CA Pro/ST, cable Ø 22.22 mm, 100025840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.8211 € *
Standard delivery time from the manufacturer is: On Request
Cutting Tool, 100025840, Telegärtner
Cutting Tool for SIMFix CA Pro/ST for 7/8" Cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | SIMFix CA Pro/ST | |
| Cable Diameter | 22.22 mm | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |