100020361 | Telegärtner
Telegärtner C04001A0006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2059 € *
Standard delivery time from the manufacturer is: On Request
Solder tag, 100020361, TELEGÄRTNE
Solder tag, Made brass of tin-plated, Diameter: 15.8 mm, Length: 9.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Hole diameter | 5.2 mm | |
| Length | 9.5 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |