100007500 | Telegärtner
Plug, M12, 4 pole, screw connection, straight, 100007500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9333 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator connector, 100007500, TELEGÄRTNE
Features
- Material contact: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |