100007429 | Telegärtner

Panel socket, M12, 8 pole, solder connection, straight, 100007429

Order No.: 80F2023
EAN: 4018359449117
MPN:
100007429
J80020A0122
100007429 Telegärtner Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1074 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.11 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1074 €
2 pcs.
27.2272 €
5 pcs.
25.5731 €
10 pcs.
23.7762 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 100007429, TELEGÄRTNE

Features

  • Material contact: CuSn
  • Pollution degree: 3
  • Degree of protection: IPX7

Applications

  • Adequate for Power over Ethernet+
  • Adequate for 10 Gigabit Ethernet
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding X
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No