100007428 | Telegärtner
Panel socket, M12, 8 pole, solder connection, straight, 100007428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4168 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
2 pcs.
27.5128 €
5 pcs.
25.8468 €
10 pcs.
24.0261 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 100007428, TELEGÄRTNE
Features
- Material contact: CuSn
- Pollution degree: 3
- Degree of protection: IPX7
Applications
- Adequate for Power over Ethernet+
- Adequate for 10 Gigabit Ethernet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |