100017415 | Telegärtner
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, PUR, green, 100017415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.2648 € *
Standard delivery time from the manufacturer is: On Request
Connecting cable, 100017415, Telegärtner
M12x1 X-coded cable plug to free cable end, Color: black/green, Length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 50 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |