100017372 | Telegärtner
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 0.5 m, PUR, green, 100017372
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5099 € *
Standard delivery time from the manufacturer is: On Request
Connecting cable, 100017372, Telegärtner
M12x1 X-coded cable plug to M12x1 X-coded cable socket, AWG 26/7, S/FTP, PUR, Cat.6A, Color: black/green, Length: 0.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Cable length | 0.5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |