100017161 | Telegärtner
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 2 m, X-FRNC, blue, 100017161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.6705 € *
Standard delivery time from the manufacturer is: On Request
Connecting cable, 100017161, Telegärtner
M12x1 X-coded cable plug to M12x1 X-coded cable plug, AWG 24/19, S/FTP, X-FRNC, Cat.6A, Color: black/blue, Length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | blue | |
| Material | X-FRNC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |