100007557 | Telegärtner
Adapter, M12 (8 pole, socket) to RJ45 (8 pole, socket), angled, 100007557
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.6230 € *
Standard delivery time from the manufacturer is: On Request
J80629A0200 from Telegärtner at Bürklin Elektronik
Find detailed information on our site about the product J80629A0200 from Telegärtner. The manufacturer's description for this product is: STX M12x1-RJ45 KU X-cod. Cat.6A(IEC), CO-8X-180-45-090-C6A000Further information about J80629A0200
- Designation: STX M12x1-RJ45 KU X-kod. Cat.6A(IEC)
- Short name: CO-8X-180-45-090-C6A000
- Design: Mating face 1: 8-pin, X-coded, straight, Mating face 2: RJ45, angled, Cat.6A(IEC)
Technical features
- Suitable for flat cable: false
- Suitable for stranded wire: true
- Suitable for solid conductors: true
- Suitable for round cable: false
- Category: 6A (IEC)
- Special tool necessary: true
- Connector type: other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | M12 (8 pole, socket) | |
| Connector (exit) | RJ45 (8 pole, socket) | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |