100007538 | Telegärtner
Adapter, M12 (8 pole, X coded) to M12 (8 pole, X coded), straight, 100007538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.3453 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator connector, 100007538, TELEGÄRTNE
Features
- Material contact: CuSn
- Pollution degree: 3
- Degree of protection: IPX7
Applications
- Adequate for Power over Ethernet+
- Adequate for 10 Gigabit Ethernet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | M12 (8 pole, X coded) | |
| Connector (exit) | M12 (8 pole, X coded) | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |