100017358 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 25 m, green, 100017358
Order No.: 80F3258
EAN: 4018359487706
MPN:
100017358
L80406A0006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.2658 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.27 € *
Price list
Quantity
Price per unit*
1 pcs.
109.2658 €
10 pcs.
101.7331 €
50 pcs.
94.2004 €
100 pcs.
86.6558 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100017358, Telegärtner
Patch cord SF/UTP Cat.5 2x2xAWG22/7 (PUR) MP84C-MP84C, 25 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 25 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |