100017329 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, U/UTP, PUR, 5 m, green, 100017329
Order No.: 80F3241
EAN: 4018359469276
MPN:
100017329
L80403A0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.3100 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
58.31 € *
Price list
Quantity
Price per unit*
1 pcs.
58.3100 €
10 pcs.
54.2878 €
50 pcs.
50.2656 €
100 pcs.
46.2434 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100017329, Telegärtner
Patch cord SF/UTP Cat.5 2x2xAWG22/7 (PUR) MFP8-MFP8, 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |