100009364 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 15 m, yellow, 100009364

Order No.: 80F2496
EAN: 4018359294564
MPN:
100009364
L00006D0094
100009364 Telegärtner Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2871 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.29 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2871 €
10 pcs.
24.5259 €
50 pcs.
22.7766 €
100 pcs.
21.0273 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 100009364, Telegärtner

Patch cord Cat.5e MP8 FS 100 LSZH, 15 m, yellow.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 15 m
Colour yellow
Category Cat 5e
Cable type F/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes