100009357 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 20 m, red, 100009357
Order No.: 80F2489
EAN: 4018359294496
MPN:
100009357
L00006D0087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8444 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.84 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8444 €
10 pcs.
29.7262 €
50 pcs.
27.6080 €
100 pcs.
25.4779 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100009357, Telegärtner
Patch cord Cat.5e MP8 FS 100 LSZH, 20 m, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 20 m | |
| Colour | red | |
| Category | Cat 5e | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |