100009294 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, LSZH, 15 m, blue, 100009294

Order No.: 80F2481
EAN: 4018359447731
MPN:
100009294
L00006A0358
100009294 Telegärtner Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7151 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.72 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7151 €
10 pcs.
25.8706 €
50 pcs.
24.0261 €
100 pcs.
22.1816 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 100009294, Telegärtner

Patch cord U/UTP Cat.6A, 15 m blue, LSZH.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 15 m
Colour blue
Category Cat 6A
Cable type U/UTP
AWG cross-section AWG 24-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes