100009276 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 25 m, red, 100009276
Order No.: 80F2468
EAN: 4018359430450
MPN:
100009276
L00006A0329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9281 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.93 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9281 €
10 pcs.
28.7980 €
50 pcs.
26.6560 €
100 pcs.
24.5259 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100009276, Telegärtner
Patch cord U/UTP Cat.6, 25 m red, LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 25 m | |
| Colour | red | |
| Category | Cat 6 | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 24-7 | |
| Material | PVC | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |