100009271 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 15 m, green, 100009271
Order No.: 80F2463
EAN: 4018359430405
MPN:
100009271
L00006A0324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4799 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
10 pcs.
19.1233 €
50 pcs.
17.7548 €
100 pcs.
16.3863 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100009271, Telegärtner
Patch cord U/UTP Cat.6, 15 m green, LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | green | |
| Category | Cat 6 | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 24-7 | |
| Material | PVC | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |