100009142 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 15 m, green, 100009142
Order No.: 80F2453
EAN: 4018359325244
MPN:
100009142
L00006A0102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3581 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.36 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3581 €
10 pcs.
25.5374 €
50 pcs.
23.7048 €
100 pcs.
21.8841 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100009142, Telegärtner
Patch cord SF/UTP Cat.5 4x2xAWG26 PVC, IP20-IP20, 15 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |