100009079 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 10 m, white, 100009079
Order No.: 80F2438
EAN: 4018359432003
MPN:
100009079
L00005D0004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6477 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
16.4696 €
50 pcs.
15.2915 €
100 pcs.
14.1134 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100009079, Telegärtner
Patch cord F/UTP Cat.5e, 10 m MP8 FS100, LSZH, white.
Technical details.
- Category: Cat 5e
- Cable: F/UTP
- Color: white
- Length: 10 m
- Protection Class: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | white | |
| Category | Cat 5e | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |