100008996 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 10 m, green, 100008996
Order No.: 80F2414
EAN: 4018359325152
MPN:
100008996
L00005A0064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9368 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.94 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9368 €
10 pcs.
36.2474 €
50 pcs.
33.5699 €
100 pcs.
30.8805 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100008996, Telegärtner
Patch cord SF/UTP Cat.5 4x2xAWG26 PUR, IP20-IP20, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |