100008993 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 10 m, green, 100008993
Order No.: 80F2411
EAN: 4018359325060
MPN:
100008993
L00005A0055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3367 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.34 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3367 €
10 pcs.
19.9087 €
50 pcs.
18.4926 €
100 pcs.
17.0646 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100008993, Telegärtner
Patch cord S/FTP Cat.6A, 4x2xAWG27/7, PVC, IP20-IP20, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | green | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | PVC | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |