100008322 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 2 m, black, 100008322

Order No.: 80F2272
EAN: 4018359429591
MPN:
100008322
L00001A0238
100008322 Telegärtner Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.069 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.069 €
10 pcs.
5.712 €
50 pcs.
5.355 €
100 pcs.
4.998 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 100008322, Telegärtner

Patch cord U.UTP Cat.6, 2 m, black RAL 9011, LSZH.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour black
Category Cat 6
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes