100008173 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 0.5 m, yellow, 100008173
Order No.: 87F1555
EAN: 4018359293963
MPN:
100008173
L00000D0033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.8310 €
50 pcs.
5.4740 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 patch cables, shielded, Cat. 5e F/UTP, type Telegärtner L0000.
2 x RJ45 plugs, molded bushing and safety locking lever; Wiring: 1 to 1. Cable structure: Li2Y(ST)Y 4 x 2 x AWG 26 Gigabit Ethernet. Overall shielding: aluminum film, conductive inside. Cable outer insulation/ bushing: LSZH/ PVC. Operating temperatures: -20 to +60 °C. Short name: MP8 FS 100.
Technical attributes (type, length, color): L00000D0033, 0.5 m, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | yellow | |
| Category | Cat 5e | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |