100008027 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1 m, purple, 100008027
Order No.: 80F2193
EAN: 4018359377076
MPN:
100008027
L00000A0226
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7826 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.78 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7826 €
10 pcs.
7.3423 €
50 pcs.
6.9139 €
100 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100008027, Telegärtner
Patch cord S-FTP Cat.6A, 1 m MP8 FS 500, LSZH, purple, 1:1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | purple | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | PVC | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |