100025640 | Telegärtner
F surge arrester, 230 VDC, 100025640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.6193 € *
Standard delivery time from the manufacturer is: On Request
Coaxial adapter, J01608A0000, Telegärtner
F surge suppressor 230 V, f-f with dischare arrester, bulkhead type
FEATURES
- F (f)/F (f)
- Mount. dim Z10
Technical Data
- Design: straight
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | F surge arrester | |
| Voltage | 230 VDC | |
| Connection | F jack-jack | |
| Assembly | plug-in assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |